Part Details for 5962-8601601QA by Defense Logistics Agency
Overview of 5962-8601601QA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-8601601QA
5962-8601601QA CAD Models
5962-8601601QA Part Data Attributes:
|
5962-8601601QA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8601601QA
Defense Logistics Agency
Microprocessor, 16-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-40 | |
Reach Compliance Code | unknown | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Speed | 5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8601601QA
This table gives cross-reference parts and alternative options found for 5962-8601601QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8601601QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF6809CV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | 5962-8601601QA vs EF6809CV |
EF6809JM | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | 5962-8601601QA vs EF6809JM |
MD80C88/B | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40, CERDIP-40 | Intersil Corporation | 5962-8601601QA vs MD80C88/B |
EF68B09E-C | Microprocessor, 8-Bit, 2MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | 5962-8601601QA vs EF68B09E-C |
EF68A09E-CMG/B | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | 5962-8601601QA vs EF68A09E-CMG/B |
EF6809E-JV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | 5962-8601601QA vs EF6809E-JV |
EF6809C | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | 5962-8601601QA vs EF6809C |
5962R9572201VQC | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-42 | Intersil Corporation | 5962-8601601QA vs 5962R9572201VQC |
EF6809JV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | 5962-8601601QA vs EF6809JV |
EF68A09E-C | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | 5962-8601601QA vs EF68A09E-C |