Part Details for 5962-8606302ZX by Atmel Corporation
Overview of 5962-8606302ZX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8606302ZX
5962-8606302ZX CAD Models
5962-8606302ZX Part Data Attributes
|
5962-8606302ZX
Atmel Corporation
Buy Now
|
Compare Parts:
5962-8606302ZX
Atmel Corporation
UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, JLCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | WQCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CQCC-J32 | |
JESD-609 Code | e0 | |
Length | 14.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.24 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.55 mm |
Alternate Parts for 5962-8606302ZX
This table gives cross-reference parts and alternative options found for 5962-8606302ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606302ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD27C256-25/B | UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, JLCC-32 | Intel Corporation | 5962-8606302ZX vs MD27C256-25/B |
AT27C256R-25KC | UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | 5962-8606302ZX vs AT27C256R-25KC |
FT27C256R-25MM/883 | UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-8606302ZX vs FT27C256R-25MM/883 |
5962-8606302ZA | UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, JLCC-32 | Atmel Corporation | 5962-8606302ZX vs 5962-8606302ZA |
5962-8606302ZX | UVPROM, 32KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, JLCC-32 | QP Semiconductor | 5962-8606302ZX vs 5962-8606302ZX |