Memory
5962-8606317YX
Description: UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 5962-8606317YX by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8606317YX by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8606317YX by Micross Components

5962-8606317YX
Micross Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
90 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e4
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-8606317YX
    Micross Components
    UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8606317YX

This table gives cross-reference parts and alternative options found for 5962-8606317YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606317YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27HC256-90E/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YX vs 27HC256-90E/K
5962-8606317YX UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606317YX vs 5962-8606317YX
27HC256L-90/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YX vs 27HC256L-90/K
5662-860637YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606317YX vs 5662-860637YC
5962-8606307YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, Teledyne e2v 5962-8606317YX vs 5962-8606307YC
AM27C256-90LCB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8606317YX vs AM27C256-90LCB
5962-8606307YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, Waferscale Integration Inc 5962-8606317YX vs 5962-8606307YC
AM27C256-95LIB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8606317YX vs AM27C256-95LIB
5962-8606307YA UVPROM, 32KX8, 90ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components 5962-8606317YX vs 5962-8606307YA
CY27C256A-90QMB UVPROM, 32KX8, 90ns, CMOS, CQCC32, HERMETIC SEALED, WINDOWED, LCC-32 Cypress Semiconductor 5962-8606317YX vs CY27C256A-90QMB
Part Number Description Manufacturer Compare
AM27C256-90LCB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8606317YX vs AM27C256-90LCB
5662-860637ZA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606317YX vs 5662-860637ZA
5662-860638UA UVPROM, 32KX8, 90ns, CMOS, JLCC-32 Teledyne e2v 5962-8606317YX vs 5662-860638UA
27HC256L-90I/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YX vs 27HC256L-90I/K
5962-8606307YX UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8606317YX vs 5962-8606307YX
27HC256-90E/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YX vs 27HC256-90E/K
27C256-90E/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YX vs 27C256-90E/K
27HC256-90/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YX vs 27HC256-90/K
27HC256-90I/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YX vs 27HC256-90I/K
QP27C256-70/QXA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606317YX vs QP27C256-70/QXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8606317YX by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8606317YX by Micross Components

Select Manufacturer
Which Manufacturer of 5962-8606317YX would you like to use for your alert(s)?
  • Please alert me when 5962-8606317YX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8606317YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8606317YX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8606317YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8606317YX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8606317YX by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: