Part Details for 5962-8671001RA by Motorola Semiconductor Products
Overview of 5962-8671001RA by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-8671001RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | 10 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 5962-8671001RA
5962-8671001RA CAD Models
5962-8671001RA Part Data Attributes:
|
5962-8671001RA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
5962-8671001RA
Motorola Semiconductor Products
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 89 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8671001RA
This table gives cross-reference parts and alternative options found for 5962-8671001RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8671001RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F381D3 | Arithmetic Logic Unit, | Rochester Electronics LLC | 5962-8671001RA vs SN74F381D3 |
5962-8671001RX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | 5962-8671001RA vs 5962-8671001RX |
MC54F381J | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, 732-03 | Rochester Electronics LLC | 5962-8671001RA vs MC54F381J |
74F381DCQR | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-8671001RA vs 74F381DCQR |
MC74F381N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | 5962-8671001RA vs MC74F381N |
MC74F381N | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, 738-03 | Motorola Mobility LLC | 5962-8671001RA vs MC74F381N |
MC54F381JDS | Arithmetic Logic Unit, | Rochester Electronics LLC | 5962-8671001RA vs MC54F381JDS |
74F381PCQR | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | 5962-8671001RA vs 74F381PCQR |
5962-8671001RX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Signetics | 5962-8671001RA vs 5962-8671001RX |
MC54F381JS | Arithmetic Logic Unit, | Rochester Electronics LLC | 5962-8671001RA vs MC54F381JS |