Part Details for 5962-86710023A by Texas Instruments
Overview of 5962-86710023A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-86710023A
5962-86710023A CAD Models
5962-86710023A Part Data Attributes
|
5962-86710023A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-86710023A
Texas Instruments
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-86710023A
This table gives cross-reference parts and alternative options found for 5962-86710023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86710023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F181L1MQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-86710023A vs 54F181L1MQB |
54F181LMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-86710023A vs 54F181LMQB |
74F181L1CQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-86710023A vs 74F181L1CQR |
54F181LMQB | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-86710023A vs 54F181LMQB |
54F181LM | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-86710023A vs 54F181LM |
54F181L1M | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-86710023A vs 54F181L1M |
54F181/B3A | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28, Arithmetic Circuit | NXP Semiconductors | 5962-86710023A vs 54F181/B3A |
74F181L1C | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-86710023A vs 74F181L1C |
54F181LM | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-86710023A vs 54F181LM |