| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F181L1C | Fairchild Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28 | 54F181LM vs 74F181L1C |
| 54F181/B3A-T | NXP Semiconductors | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28 | 54F181LM vs 54F181/B3A-T |
| 5962-86710023X | Teledyne HiRel | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28 | 54F181LM vs 5962-86710023X |
Part Details for 54F181LM by Texas Instruments
Results Overview of 54F181LM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F181LM Information
54F181LM by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F181LM/B | Rochester Electronics LLC | 54F181 - 4-Bit Arithmetic Logic Unit |
Price & Stock for 54F181LM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28 | 7817 |
|
RFQ |
US Tariff Estimator: 54F181LM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F181LM Part Data Attributes
|
|
54F181LM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F181LM
Texas Instruments
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Propagation Delay (tpd) | 17 Ns | |
| Seated Height-Max | 1.905 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for 54F181LM
This table gives cross-reference parts and alternative options found for 54F181LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F181LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.