Part Details for 5962-8681801RA by Harris Semiconductor
Overview of 5962-8681801RA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5962-8681801RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$8.4375 / $13.5000 | Buy Now |
|
Quest Components | IDENTITY COMPARATOR, HC/UH SERIES, 8-BIT, INVERTED OUTPUT, CMOS, CDIP20 | 20 |
|
$12.1500 / $18.0000 | Buy Now |
Part Details for 5962-8681801RA
5962-8681801RA CAD Models
5962-8681801RA Part Data Attributes
|
5962-8681801RA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8681801RA
Harris Semiconductor
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8681801RA
This table gives cross-reference parts and alternative options found for 5962-8681801RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8681801RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC688E | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 | Texas Instruments | 5962-8681801RA vs CD74HC688E |
M74HC688B1R | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 5962-8681801RA vs M74HC688B1R |
5962-8681801RA | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | 5962-8681801RA vs 5962-8681801RA |
MM54HC688J | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | 5962-8681801RA vs MM54HC688J |
CD54HC688F | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Rochester Electronics LLC | 5962-8681801RA vs CD54HC688F |
SN54HC688J-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | 5962-8681801RA vs SN54HC688J-00 |
SN54HC688J | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | 5962-8681801RA vs SN54HC688J |
CD54HC688F3A | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | 5962-8681801RA vs CD54HC688F3A |
MC74HC688NS | Identity Comparator, | Rochester Electronics LLC | 5962-8681801RA vs MC74HC688NS |
933670760652 | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | 5962-8681801RA vs 933670760652 |