Part Details for CD54HC688F3A by Texas Instruments
Overview of CD54HC688F3A by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CD54HC688F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD54HC688F3A-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 3 |
|
$17.6700 / $18.9322 | Buy Now |
|
Ameya Holding Limited | 2015 |
|
RFQ |
Part Details for CD54HC688F3A
CD54HC688F3A CAD Models
CD54HC688F3A Part Data Attributes:
|
CD54HC688F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC688F3A
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CD54HC688F3A
This table gives cross-reference parts and alternative options found for CD54HC688F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC688F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC688F1 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | CD54HC688F3A vs M54HC688F1 |
5962-8681801RX | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | CD54HC688F3A vs 5962-8681801RX |
5962-8681801RA | Identity Comparator, | Rochester Electronics LLC | CD54HC688F3A vs 5962-8681801RA |
MM54HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | Texas Instruments | CD54HC688F3A vs MM54HC688J |
CD74HC688E | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Rochester Electronics LLC | CD54HC688F3A vs CD74HC688E |
SN74HC688N | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -40 to 85 | Texas Instruments | CD54HC688F3A vs SN74HC688N |
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD54HC688F3A vs 5962-8681801RX |
SN74HC688NP1 | Identity Comparator, | Rochester Electronics LLC | CD54HC688F3A vs SN74HC688NP1 |
74HC688N,652 | 74HC(T)688 - 8-bit magnitude comparator DIP 20-Pin | NXP Semiconductors | CD54HC688F3A vs 74HC688N,652 |
CD54HC688F/3 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | CD54HC688F3A vs CD54HC688F/3 |