Part Details for 5962-8685914UA by Micross Components
Overview of 5962-8685914UA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8685914UA
5962-8685914UA CAD Models
5962-8685914UA Part Data Attributes
|
5962-8685914UA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8685914UA
Micross Components
Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N28 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-8685914UA
This table gives cross-reference parts and alternative options found for 5962-8685914UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685914UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685914XX | Standard SRAM, 16KX4, 55ns, CMOS, 0.560 X 0.358 INCH, 0.120 HEIGHT, LCC-28 | Integrated Device Technology Inc | 5962-8685914UA vs 5962-8685914XX |
5962-8685913UA | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8685914UA vs 5962-8685913UA |
P4C198L-55LMB | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, 0.350 X 0.550 INCH, HERMETIC SEALED, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-8685914UA vs P4C198L-55LMB |
5962-8685913XX | Standard SRAM, 16KX4, 55ns, CMOS, 0.560 X 0.358 INCH, 0.120 HEIGHT, LCC-28 | Integrated Device Technology Inc | 5962-8685914UA vs 5962-8685913XX |
P4C198L-55LM | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, 0.350 X 0.550 INCH, HERMETIC SEALED, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-8685914UA vs P4C198L-55LM |
5962-8685914XA | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-8685914UA vs 5962-8685914XA |
5962-8685914XX | 16KX4 STANDARD SRAM, 55ns, QCC28, 0.560 X 0.358 INCH, 0.120 HEIGHT, LCC-28 | STMicroelectronics | 5962-8685914UA vs 5962-8685914XX |