5962-8685921YA
Description: Standard SRAM, 16KX4, 45ns, CMOS, CDIP22,

Overview of 5962-8685921YA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8685921YA Renesas Electronics Corporation 64K(16KX4)CMOS STATIC RAM
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

Price & Stock for 5962-8685921YA by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   4
  • 1 $79.7810
  • 4 $75.7920
$75.7920 / $79.7810 Buy Now

CAD Models for 5962-8685921YA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8685921YA by Cypress Semiconductor

5962-8685921YA
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.051 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8685921YA
    Cypress Semiconductor
    Standard SRAM, 16KX4, 45ns, CMOS, CDIP22,
    VS

Alternate Parts for 5962-8685921YA

This table gives cross-reference parts and alternative options found for 5962-8685921YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685921YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8685921TA Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Pyramid Semiconductor Corporation 5962-8685921YA vs 5962-8685921TA
5962-8685921TC Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Micross Components 5962-8685921YA vs 5962-8685921TC
5962-8685921YA Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, Pyramid Semiconductor Corporation 5962-8685921YA vs 5962-8685921YA
HM1-65788MDB Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 Matra MHS 5962-8685921YA vs HM1-65788MDB
5962-8685922YA Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, Pyramid Semiconductor Corporation 5962-8685921YA vs 5962-8685922YA
5962-8685922TX Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Motorola Semiconductor Products 5962-8685921YA vs 5962-8685922TX
5962-8685921TX Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Integrated Device Technology Inc 5962-8685921YA vs 5962-8685921TX
IDT7188L45DBG Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc 5962-8685921YA vs IDT7188L45DBG
5962-8685921YC Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 Cypress Semiconductor 5962-8685921YA vs 5962-8685921YC
5962-8685921TA 16KX4 STANDARD SRAM, 45ns, DIP22, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Motorola Mobility LLC 5962-8685921YA vs 5962-8685921TA
Part Number Description Manufacturer Compare
IDT7188S30P Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Integrated Device Technology Inc 5962-8685921YA vs IDT7188S30P
MT5C6404C-55/883C Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components 5962-8685921YA vs MT5C6404C-55/883C
7188L25DB CDIP-22, Tube Integrated Device Technology Inc 5962-8685921YA vs 7188L25DB
HM1-65788K-6:D Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 Matra MHS 5962-8685921YA vs HM1-65788K-6:D
L7C164CMB15 Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 LOGIC Devices Inc 5962-8685921YA vs L7C164CMB15
HM3-65688A-9 Standard SRAM, 16KX4, 55ns, CMOS, PDIP22 Matra MHS 5962-8685921YA vs HM3-65688A-9
IMS1625P-20 16KX4 STANDARD SRAM, 20ns, PDIP22, PLASTIC, DIP-22 STMicroelectronics 5962-8685921YA vs IMS1625P-20
5962-8685924TA Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 Motorola Semiconductor Products 5962-8685921YA vs 5962-8685924TA
QS8888A-12DB Cache SRAM, 16KX4, 12ns, CMOS, CDIP22, Quality Semiconductor Inc 5962-8685921YA vs QS8888A-12DB
C51C98-30 Standard SRAM, 16KX4, 30ns, CMOS, CDIP22 Intel Corporation 5962-8685921YA vs C51C98-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8685921YA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8685921YA by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8685921YA would you like to use for your alert(s)?
  • Please alert me when 5962-8685921YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8685921YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8685921YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8685921YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8685921YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8685921YA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: