Part Details for 5962-8687502YA by Renesas Electronics Corporation
Overview of 5962-8687502YA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-8687502YA
5962-8687502YA CAD Models
5962-8687502YA Part Data Attributes
|
5962-8687502YA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8687502YA
Renesas Electronics Corporation
1K x 8 Dual-Port RAM, LCC34/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LCC | |
Package Description | LCC-48 | |
Pin Count | 48 | |
Manufacturer Package Code | LC48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001A2C | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 70 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.3002 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.56SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.3002 mm |
Alternate Parts for 5962-8687502YA
This table gives cross-reference parts and alternative options found for 5962-8687502YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687502YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM4K-67130V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | 5962-8687502YA vs IM4K-67130V-55 |
5962-8687503YX | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, LCC-48 | Matra MHS | 5962-8687502YA vs 5962-8687503YX |
5962-8687503YX | Dual-Port SRAM, 1KX8, 55ns, CMOS, LCC-48 | Cypress Semiconductor | 5962-8687502YA vs 5962-8687503YX |
MM4K-67130V-55 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8687502YA vs MM4K-67130V-55 |
5962-8687503YX | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8687502YA vs 5962-8687503YX |
MM4K-67130L-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | 5962-8687502YA vs MM4K-67130L-55 |
MM4K-67130V-55/883 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8687502YA vs MM4K-67130V-55/883 |
IM4K-67130L-55 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Atmel Corporation | 5962-8687502YA vs IM4K-67130L-55 |
5962-8687502YC | Multi-Port SRAM, 1KX8, 70ns, CMOS, | Temic Semiconductors | 5962-8687502YA vs 5962-8687502YC |
5962-8687502YX | Multi-Port SRAM, 1KX8, 70ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8687502YA vs 5962-8687502YX |