Part Details for 5962-8687503YA by Cypress Semiconductor
Overview of 5962-8687503YA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687503YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8687503YA
5962-8687503YA CAD Models
5962-8687503YA Part Data Attributes
|
5962-8687503YA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8687503YA
Cypress Semiconductor
Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, CERAMIC, LCC-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.224 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9812 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.224 mm |
Alternate Parts for 5962-8687503YA
This table gives cross-reference parts and alternative options found for 5962-8687503YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687503YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687506YC | Multi-Port SRAM, 1KX8, 70ns, CMOS, | Temic Semiconductors | 5962-8687503YA vs 5962-8687506YC |
IDT7130LA55L48B8 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Integrated Device Technology Inc | 5962-8687503YA vs IDT7130LA55L48B8 |
CY7C130-70LMB | SRAM | Teledyne e2v | 5962-8687503YA vs CY7C130-70LMB |
IM4K-67130L-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | 5962-8687503YA vs IM4K-67130L-55 |
IDT7130SA55L48B8 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Integrated Device Technology Inc | 5962-8687503YA vs IDT7130SA55L48B8 |
5962-8687506YX | Multi-Port SRAM, 1KX8, 70ns, CMOS, CQCC48, LCC-48 | Matra MHS | 5962-8687503YA vs 5962-8687506YX |
MM4K-67130V-55/883 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | 5962-8687503YA vs MM4K-67130V-55/883 |
5962-8687507YX | Dual-Port SRAM, 1KX8, 55ns, CMOS, LCC-48 | Matra MHS | 5962-8687503YA vs 5962-8687507YX |
CY7C130-55LMB | SRAM | Teledyne e2v | 5962-8687503YA vs CY7C130-55LMB |
MM4K-67130L-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | 5962-8687503YA vs MM4K-67130L-55 |