Memory
5962-8687503YA
Description: LCC-48, Tube

Overview of 5962-8687503YA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8687503YA Renesas Electronics Corporation 1K x 8 Dual-Port RAM
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-8687503YA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8687503YA by Integrated Device Technology Inc

5962-8687503YA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
LCC-48
Pin Count
48
Manufacturer Package Code
LC48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
1990-01-01
Access Time-Max
55 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-CQCC-N48
JESD-609 Code
e0
Length
14.3002 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC48,.56SQ,40
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.016 mm
Terminal Position
QUAD
Width
14.3002 mm
Want to compare parts?
  1. 5962-8687503YA
    Integrated Device Technology Inc
    LCC-48, Tube
    VS

Alternate Parts for 5962-8687503YA

This table gives cross-reference parts and alternative options found for 5962-8687503YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687503YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7130SA55L48GB Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 Integrated Device Technology Inc 5962-8687503YA vs 7130SA55L48GB
IDT7130SA55L48GB8 Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 Integrated Device Technology Inc 5962-8687503YA vs IDT7130SA55L48GB8
Part Number Description Manufacturer Compare
5962-8687503YX Dual-Port SRAM, 1KX8, 55ns, CMOS, LCC-48 Integrated Device Technology Inc 5962-8687503YA vs 5962-8687503YX
5962-8687501YA LCC-48, Tube Integrated Device Technology Inc 5962-8687503YA vs 5962-8687501YA
IDT7130LA35L48GB Dual-Port SRAM, 1KX8, 35ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc 5962-8687503YA vs IDT7130LA35L48GB
5962-8687510YA LCC-48, Tube Integrated Device Technology Inc 5962-8687503YA vs 5962-8687510YA
IDT7130LA35L48 Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 5962-8687503YA vs IDT7130LA35L48
IDT7130SA100LB Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 5962-8687503YA vs IDT7130SA100LB
IDT7130SA100L48B Dual-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 5962-8687503YA vs IDT7130SA100L48B
5962-8687509YA LCC-48, Tube Integrated Device Technology Inc 5962-8687503YA vs 5962-8687509YA
IDT7130SA35L48B Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 5962-8687503YA vs IDT7130SA35L48B
IDT7130LA55L48GB Dual-Port SRAM, 1KX8, 55ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc 5962-8687503YA vs IDT7130LA55L48GB

Related Parts for 5962-8687503YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8687503YA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8687503YA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-8687503YA would you like to use for your alert(s)?
  • Please alert me when 5962-8687503YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8687503YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8687503YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8687503YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8687503YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8687503YA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: