5962-8687508XA
Description: 1K x 8 Dual-Port RAM, SB8/Tube

Overview of 5962-8687508XA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8687508XA Renesas Electronics Corporation 1K x 8 Dual-Port RAM
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-8687508XA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5962-8687508XA by Renesas Electronics Corporation

5962-8687508XA
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SB
Package Description
0.600 INCH, SIDE BRAZED, DIP-48
Pin Count
48
Manufacturer Package Code
SB48
Reach Compliance Code
not_compliant
ECCN Code
3A001A2C
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
45 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-CDIP-T48
JESD-609 Code
e0
Length
60.96 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.826 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.185 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-8687508XA
    Renesas Electronics Corporation
    1K x 8 Dual-Port RAM, SB8/Tube
    VS

Alternate Parts for 5962-8687508XA

This table gives cross-reference parts and alternative options found for 5962-8687508XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687508XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8687504XX Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8687508XA vs 5962-8687504XX
5962-8687504XA Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra Design Semiconductor 5962-8687508XA vs 5962-8687504XA
IMCK-67130V-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8687508XA vs IMCK-67130V-45
IM3K-67130V-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48 Matra MHS 5962-8687508XA vs IM3K-67130V-45
5962-8687504XC Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc 5962-8687508XA vs 5962-8687504XC
IMCK-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8687508XA vs IMCK-67130L-45
AM1K-67130V-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8687508XA vs AM1K-67130V-45
MM1K-67130L-45/883 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8687508XA vs MM1K-67130L-45/883
CY7C130-45DI Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Cypress Semiconductor 5962-8687508XA vs CY7C130-45DI
CMCK-67130L-45 Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Atmel Corporation 5962-8687508XA vs CMCK-67130L-45
Part Number Description Manufacturer Compare
7130LA55CB 1K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation 5962-8687508XA vs 7130LA55CB
5962-8687504XA Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Temic Semiconductors 5962-8687508XA vs 5962-8687504XA
5962-8687504XA Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Cypress Semiconductor 5962-8687508XA vs 5962-8687504XA
5962-8687504XC Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc 5962-8687508XA vs 5962-8687504XC
5962-8687507XA Multi-Port SRAM, 1KX8, 55ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 Defense Logistics Agency 5962-8687508XA vs 5962-8687507XA
5962-8687503XA 1K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation 5962-8687508XA vs 5962-8687503XA
7130SA55CB 1K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation 5962-8687508XA vs 7130SA55CB
5962-8687507XA Multi-Port SRAM, 1KX8, 55ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 Temic Semiconductors 5962-8687508XA vs 5962-8687507XA
7130LA55C 1K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation 5962-8687508XA vs 7130LA55C
5962-8687504XX Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 Temic Semiconductors 5962-8687508XA vs 5962-8687504XX

Related Parts for 5962-8687508XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8687508XA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8687508XA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5962-8687508XA would you like to use for your alert(s)?
  • Please alert me when 5962-8687508XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8687508XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8687508XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8687508XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8687508XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8687508XA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: