Part Details for 5962-8687514YC by Temic Semiconductors
Overview of 5962-8687514YC by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8687514YC
5962-8687514YC CAD Models
5962-8687514YC Part Data Attributes
|
5962-8687514YC
Temic Semiconductors
Buy Now
|
Compare Parts:
5962-8687514YC
Temic Semiconductors
Multi-Port SRAM, 1KX8, 70ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
JESD-609 Code | e4 | |
Length | 14.3002 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.3002 mm |
Alternate Parts for 5962-8687514YC
This table gives cross-reference parts and alternative options found for 5962-8687514YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687514YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687510YC | Multi-Port SRAM, 1KX8, 70ns, CMOS, | Temic Semiconductors | 5962-8687514YC vs 5962-8687510YC |
CM4K-67140V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | 5962-8687514YC vs CM4K-67140V-55 |
IM4K-67140V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | 5962-8687514YC vs IM4K-67140V-55 |
5962-8687510YC | Multi-Port SRAM, 1KX8, 70ns, CMOS, CQCC48 | Matra MHS | 5962-8687514YC vs 5962-8687510YC |
MM4K-67140L-55/883 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | 5962-8687514YC vs MM4K-67140L-55/883 |
IM4K-67140L-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | 5962-8687514YC vs IM4K-67140L-55 |