There are no models available for this part yet.
Overview of 5962-8687515YA by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687515YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-8687515YA by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MULTI-PORT SRAM, 1KX8, 55NS, CMOS, CQCC48 | 41 |
|
$64.4633 / $72.8715 | Buy Now |
CAD Models for 5962-8687515YA by Integrated Device Technology Inc
Part Data Attributes for 5962-8687515YA by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
LCC
|
Package Description
|
LCC-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
LC48
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Date Of Intro
|
1990-01-01
|
Access Time-Max
|
55 ns
|
Additional Feature
|
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-CQCC-N48
|
JESD-609 Code
|
e0
|
Length
|
14.3002 mm
|
Memory Density
|
8192 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
1KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC48,.56SQ,40
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
3.048 mm
|
Standby Current-Max
|
0.004 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.185 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.016 mm
|
Terminal Position
|
QUAD
|
Width
|
14.3002 mm
|
Alternate Parts for 5962-8687515YA
This table gives cross-reference parts and alternative options found for 5962-8687515YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687515YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687507YX | Dual-Port SRAM, 1KX8, 55ns, CMOS, LCC-48 | Integrated Device Technology Inc | 5962-8687515YA vs 5962-8687507YX |
7130SA100L48B | LCC-48, Tube | Integrated Device Technology Inc | 5962-8687515YA vs 7130SA100L48B |
5962-8687516YA | LCC-48, Tube | Integrated Device Technology Inc | 5962-8687515YA vs 5962-8687516YA |
7130SA55L48B | LCC-48, Tube | Integrated Device Technology Inc | 5962-8687515YA vs 7130SA55L48B |
5962-8687509YA | LCC-48, Tube | Integrated Device Technology Inc | 5962-8687515YA vs 5962-8687509YA |
IDT7130LA35L48B | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 5962-8687515YA vs IDT7130LA35L48B |
IDT7130SA55L48B | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 5962-8687515YA vs IDT7130SA55L48B |
IDT7130LA35L48 | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 5962-8687515YA vs IDT7130LA35L48 |
IDT7130SA100LB | Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 5962-8687515YA vs IDT7130SA100LB |
IDT7130LA55LB | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 5962-8687515YA vs IDT7130LA55LB |