-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K x 8 Dual-Port RAM, SB8/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-8700205ZA
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
5962-8700205ZA
Renesas Electronics Corporation
2K x 8 Dual-Port RAM, SB8/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SB | |
Package Description | CERAMIC, DIP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SB48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001A2C | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 5962-8700205ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8700205ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1K-67132L-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 | Atmel Corporation | 5962-8700205ZA vs CM1K-67132L-45 |
IM3K-67142L-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, PDIP48 | Matra MHS | 5962-8700205ZA vs IM3K-67142L-45 |
5962-9062005MYX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 | Cypress Semiconductor | 5962-8700205ZA vs 5962-9062005MYX |
IMCK-67132V-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 | Atmel Corporation | 5962-8700205ZA vs IMCK-67132V-45 |
MM1K-67132V-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | 5962-8700205ZA vs MM1K-67132V-45 |
CM1K-67142L-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8700205ZA vs CM1K-67142L-45 |
MM1K-67132L-45/883 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | 5962-8700205ZA vs MM1K-67132L-45/883 |
IDT7132LA45CB | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8700205ZA vs IDT7132LA45CB |
IM1K-67142V-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8700205ZA vs IM1K-67142V-45 |
IM1K-67132V-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8700205ZA vs IM1K-67132V-45 |