Memory
5962-8751508LX
Description: UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24

Overview of 5962-8751508LX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8751508LX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8751508LX by Rochester Electronics LLC

5962-8751508LX
Rochester Electronics LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
35 ns
JESD-30 Code
R-GDIP-T24
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8751508LX
    Rochester Electronics LLC
    UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 5962-8751508LX

This table gives cross-reference parts and alternative options found for 5962-8751508LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751508LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751508LX UVPROM, 8KX8, 35ns, CMOS, CDIP24, Teledyne e2v 5962-8751508LX vs 5962-8751508LX
CY7C263-35WI UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor 5962-8751508LX vs CY7C263-35WI
5962-8751507JX UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v 5962-8751508LX vs 5962-8751507JX
5962-8751508JX UVPROM, 8KX8, 35ns, CMOS, CDIP24, Teledyne e2v 5962-8751508LX vs 5962-8751508JX
5962-8751507JA UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v 5962-8751508LX vs 5962-8751507JA
5962-8751508LA UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8751508LX vs 5962-8751508LA
5962-8751507LA UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8751508LX vs 5962-8751507LA
5962-8751507LX UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v 5962-8751508LX vs 5962-8751507LX
CY7C264-35WI UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8751508LX vs CY7C264-35WI
Part Number Description Manufacturer Compare
PY26345PMB UVPROM, 8KX8, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 5962-8751508LX vs PY26345PMB
5962-8751504LX 8KX8 UVPROM, 90ns, CDIP24, CERAMIC, DIP-24 STMicroelectronics 5962-8751508LX vs 5962-8751504LX
5962-8751509LA UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8751508LX vs 5962-8751509LA
5962-8751503LA 8KX8 UVPROM, 70ns, CDIP24, 0.300 INCH, CERDIP-24 STMicroelectronics 5962-8751508LX vs 5962-8751503LA
CY7C263-35WI UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor 5962-8751508LX vs CY7C263-35WI
PY26455WM UVPROM, 8KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8751508LX vs PY26455WM
LH5749J-70 UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-24 Sharp Corp 5962-8751508LX vs LH5749J-70
5962-8751511LB UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8751508LX vs 5962-8751511LB
5962-8751512LA UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8751508LX vs 5962-8751512LA
UPD27HC65DX-45 UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERDIP-24 NEC Electronics Group 5962-8751508LX vs UPD27HC65DX-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8751508LX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8751508LX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 5962-8751508LX would you like to use for your alert(s)?
  • Please alert me when 5962-8751508LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8751508LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8751508LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8751508LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8751508LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8751508LX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: