Part Details for 5962-87515093C by QP Semiconductor
Overview of 5962-87515093C by QP Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-87515093C
5962-87515093C CAD Models
5962-87515093C Part Data Attributes
|
5962-87515093C
QP Semiconductor
Buy Now
|
Compare Parts:
5962-87515093C
QP Semiconductor
UVPROM, 8KX8, 45ns, CMOS, CQCC28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | WQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 11.43 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8956 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-87515093C
This table gives cross-reference parts and alternative options found for 5962-87515093C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87515093C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27HC641R-45LI | UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87515093C vs AT27HC641R-45LI |
AT27HC641R-45LC | UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87515093C vs AT27HC641R-45LC |
AM27C49-45LCB | UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | AMD | 5962-87515093C vs AM27C49-45LCB |
27HC641L-45/K | 8K X 8 UVPROM, 45 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-87515093C vs 27HC641L-45/K |
AT27HC641R-45LM | UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87515093C vs AT27HC641R-45LM |
5962-87515053X | UVPROM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-87515093C vs 5962-87515053X |
27HC641-45I/K | 8K X 8 UVPROM, 45 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-87515093C vs 27HC641-45I/K |
5962-87515053B | UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-87515093C vs 5962-87515053B |
27HC641L-45I/K | 8K X 8 UVPROM, 45 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-87515093C vs 27HC641L-45I/K |