Part Details for 5962-8752301PA by Texas Instruments
Overview of 5962-8752301PA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for 5962-8752301PA
5962-8752301PA CAD Models
5962-8752301PA Part Data Attributes
|
5962-8752301PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8752301PA
Texas Instruments
LINE DRIVER, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-423 | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 140000 ns | |
Width | 7.62 mm |
Alternate Parts for 5962-8752301PA
This table gives cross-reference parts and alternative options found for 5962-8752301PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8752301PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9636ACP | Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 | Texas Instruments | 5962-8752301PA vs UA9636ACP |
MC3488AP1 | Dual Line Driver (EIA-423/EIA-232D), 8 LEAD PDIP, 50-TUBE | onsemi | 5962-8752301PA vs MC3488AP1 |
UA9636ACP-00 | LINE DRIVER, PDIP8 | Texas Instruments | 5962-8752301PA vs UA9636ACP-00 |
5962-8752301PX | LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8752301PA vs 5962-8752301PX |
UA9636ATC | IC DUAL LINE DRIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | 5962-8752301PA vs UA9636ATC |
UA9636ARM | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8752301PA vs UA9636ARM |
DS9636AMJ/883 | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8752301PA vs DS9636AMJ/883 |
DS9636ACN | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-8752301PA vs DS9636ACN |
UA9636ARM | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | 5962-8752301PA vs UA9636ARM |
UA9636ACJG | Dual Line Driver With Adjustable Slew Rate 8-CDIP | Texas Instruments | 5962-8752301PA vs UA9636ACJG |