Filter Your Search
1 - 1 of 1 results
|
5962-8752301PA
Texas Instruments
|
Check for Price | Obsolete | 12 V | STANDARD | TOTEM-POLE | 2 | 140 µs | LINE DRIVER | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-423 | 2 | 8 V | INVERTED | 18 mA | 13.2 V | 10.8 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |