Part Details for 5962-8754701CA by Texas Instruments
Overview of 5962-8754701CA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-8754701CA
5962-8754701CA CAD Models
5962-8754701CA Part Data Attributes:
|
5962-8754701CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8754701CA
Texas Instruments
Dual Line Driver 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HIGH DRIVE | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.35 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for 5962-8754701CA
This table gives cross-reference parts and alternative options found for 5962-8754701CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8754701CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75110ANE4 | DUAL LINE DRIVER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | 5962-8754701CA vs SN75110ANE4 |
DS55110AJ/883 | LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-8754701CA vs DS55110AJ/883 |
DS75110AJ | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-8754701CA vs DS75110AJ |
MC75S110P | Line Driver, 1 Func, 2 Driver, BIPolar, PDIP14, PLASTIC PACKAGE-14 | Motorola Semiconductor Products | 5962-8754701CA vs MC75S110P |
SN75110AJ | Dual Line Driver 14-CDIP 0 to 70 | Texas Instruments | 5962-8754701CA vs SN75110AJ |
DS75110AN | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP14 | National Semiconductor Corporation | 5962-8754701CA vs DS75110AN |
DS75110AN | DUAL LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962-8754701CA vs DS75110AN |
SN55110AJ | Dual Line Driver 14-CDIP -55 to 125 | Texas Instruments | 5962-8754701CA vs SN55110AJ |
MC75S110L | LINE DRIVER, CDIP14, CERAMIC PACKAGE-14 | Motorola Mobility LLC | 5962-8754701CA vs MC75S110L |
DS55110AJ/883 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-8754701CA vs DS55110AJ/883 |