Part Details for 5962-8754802XA by Intel Corporation
Overview of 5962-8754802XA by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962-8754802XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$84.9216 / $96.0000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 28 Pin, Ceramic, DIP | 1 |
|
$64.4000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 28 Pin, Ceramic, DIP | 1 |
|
$104.0000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 28 Pin, Ceramic, DIP | 4 |
|
$382.5000 / $393.7500 | Buy Now |
|
New Advantage Corporation | TUBE/ SEC PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$300.0000 | Buy Now |
Part Details for 5962-8754802XA
5962-8754802XA CAD Models
5962-8754802XA Part Data Attributes
|
5962-8754802XA
Intel Corporation
Buy Now
|
Compare Parts:
5962-8754802XA
Intel Corporation
Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 0.615 MHz | |
Communication Protocol | SYNC, BYTE | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 5962-8754802XA
This table gives cross-reference parts and alternative options found for 5962-8754802XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8754802XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8754802XA | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | 5962-8754802XA vs 5962-8754802XA |
5962-8754801XX | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | 5962-8754802XA vs 5962-8754801XX |
D8251A | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, CERDIP-28 | Intel Corporation | 5962-8754802XA vs D8251A |
8251A/BXA | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, CERAMIC, DIP-28 | AMD | 5962-8754802XA vs 8251A/BXA |