Filter Your Search
1 - 2 of 2 results
|
5962-8754802XA
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 5 | 615 kHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NO | 1 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | |||
|
5962-8754802XA
Rochester Electronics LLC
|
Check for Price | Active | 8 | 5 | 615 kHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | EXT SYNC | BIPH-LEVEL (MANCHESTER) | NO | 1 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 |