Part Details for 5962-8757101YA by Defense Logistics Agency
Overview of 5962-8757101YA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8757101YA
5962-8757101YA CAD Models
5962-8757101YA Part Data Attributes:
|
5962-8757101YA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8757101YA
Defense Logistics Agency
Analog Resistance Sensor, META CAN, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | META CAN, 3 PIN | |
Reach Compliance Code | unknown | |
Body Height | 3.365 mm | |
Body Length or Diameter | 4.735 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.15 µA | |
Package Shape/Style | CYLINDRICAL | |
Screening Level | MIL-STD-883 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for 5962-8757101YA
This table gives cross-reference parts and alternative options found for 5962-8757101YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757101YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD590KH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590KH/883B |
5962-8757104YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs 5962-8757104YA |
AD590MF/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590MF/883B |
AD590LH | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN | Intersil Corporation | 5962-8757101YA vs AD590LH |
5962-8757104YX | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962-8757101YA vs 5962-8757104YX |
5962-8757104YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN | Analog Devices Inc | 5962-8757101YA vs 5962-8757104YC |
5962-8757103YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962-8757101YA vs 5962-8757103YC |
5962-8757103XC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 | Analog Devices Inc | 5962-8757101YA vs 5962-8757103XC |
AD590JH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590JH/883B |
5962-8757101YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs 5962-8757101YA |