Part Details for 5962-8757202CA by Defense Logistics Agency
Overview of 5962-8757202CA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8757202CA
5962-8757202CA CAD Models
5962-8757202CA Part Data Attributes
|
5962-8757202CA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8757202CA
Defense Logistics Agency
Comparator, 1 Func, 6000uV Offset-Max, 22ns Response Time, BIPolar, CDIP14, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 36 µA | |
Bias Current-Max (IIB) @25C | 12 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Response Time-Nom | 22 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8757202CA
This table gives cross-reference parts and alternative options found for 5962-8757202CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757202CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE527D | IC COMPARATOR, 10000 uV OFFSET-MAX, 16 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator | NXP Semiconductors | 5962-8757202CA vs NE527D |
NE529N | Comparator, 1 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14, | Signetics | 5962-8757202CA vs NE529N |
529/BCA | Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | YAGEO Corporation | 5962-8757202CA vs 529/BCA |
5962-8757203CA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-8757202CA vs 5962-8757203CA |
NE529A | Comparator, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14 | Signetics | 5962-8757202CA vs NE529A |
NE529F | Comparator, 10000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | Signetics | 5962-8757202CA vs NE529F |
LM361MX | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, PDSO14, SOP-14 | Texas Instruments | 5962-8757202CA vs LM361MX |
LM361J | IC COMPARATOR, 5000 uV OFFSET-MAX, 12 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | 5962-8757202CA vs LM361J |
SE527N | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | 5962-8757202CA vs SE527N |
5962-8757202CA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | 5962-8757202CA vs 5962-8757202CA |