Amplifier Circuits
LM361J
Description: IC COMPARATOR, 5000 uV OFFSET-MAX, 12 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator

Overview of LM361J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM361J Rochester Electronics LLC LM361 - Comparator, 1 Func, 5000uV Offset-Max, 12ns Response Time, BIPolar, CERAMIC, DIP-14

CAD Models for LM361J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM361J by National Semiconductor Corporation

LM361J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
30 µA
Bias Current-Max (IIB) @25C
0.00003 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Neg Supply Voltage Limit-Max
-16 V
Neg Supply Voltage-Nom (Vsup)
-10 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
TOTEM POLE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
12 ns
Seated Height-Max
5.08 mm
Supply Current-Max
10 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LM361J
    National Semiconductor Corporation
    IC COMPARATOR, 5000 uV OFFSET-MAX, 12 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator
    VS

Alternate Parts for LM361J

This table gives cross-reference parts and alternative options found for LM361J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM361J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM361N COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, PDIP14, DIP-14 Texas Instruments LM361J vs LM361N
Part Number Description Manufacturer Compare
NE527D IC COMPARATOR, 10000 uV OFFSET-MAX, 16 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator NXP Semiconductors LM361J vs NE527D
NE529N Comparator, 1 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14, Signetics LM361J vs NE529N
529/BCA Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, YAGEO Corporation LM361J vs 529/BCA
5962-8757203CA Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC LM361J vs 5962-8757203CA
NE529A Comparator, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14 Signetics LM361J vs NE529A
NE529F Comparator, 10000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, Signetics LM361J vs NE529F
LM361MX COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, PDSO14, SOP-14 Texas Instruments LM361J vs LM361MX
SE527N IC COMPARATOR, PDIP14, Comparator NXP Semiconductors LM361J vs SE527N
5962-8757202CA Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 Teledyne e2v LM361J vs 5962-8757202CA
SE529F/883B Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14, Signetics LM361J vs SE529F/883B

Related Parts for LM361J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM361J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM361J by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM361J would you like to use for your alert(s)?
  • Please alert me when LM361J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM361J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM361J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM361J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM361J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM361J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: