Part Details for 5962-8759401VYX by Texas Instruments
Overview of 5962-8759401VYX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8759401VYX
5962-8759401VYX CAD Models
5962-8759401VYX Part Data Attributes:
|
5962-8759401VYX
Texas Instruments
Buy Now
|
Compare Parts:
5962-8759401VYX
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, CDSO10, CERAMIC, DFP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | SOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-8759401VYX
This table gives cross-reference parts and alternative options found for 5962-8759401VYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8759401VYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185WG-1.2/883 | Micropower Voltage Reference Diode 10-CFP -55 to 125 | Texas Instruments | 5962-8759401VYX vs LM185WG-1.2/883 |
LM185WG-1.2RLQV | Micropower Voltage Reference Diode 10-CFP -55 to 125 | Texas Instruments | 5962-8759401VYX vs LM185WG-1.2RLQV |
LM185WG-1.2-QV | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, CDSO10, CERAMIC, SOIC-10, Voltage Reference | National Semiconductor Corporation | 5962-8759401VYX vs LM185WG-1.2-QV |
LM185WG-1.2-MPR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-8759401VYX vs LM185WG-1.2-MPR |
5962-8759401VYA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, CDSO10, CERAMIC, SOIC-10, Voltage Reference | National Semiconductor Corporation | 5962-8759401VYX vs 5962-8759401VYA |