Part Details for 5962-8764601EA by SRI International Sarnoff
Overview of 5962-8764601EA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8764601EA
5962-8764601EA CAD Models
5962-8764601EA Part Data Attributes:
|
5962-8764601EA
SRI International Sarnoff
Buy Now
|
Compare Parts:
5962-8764601EA
SRI International Sarnoff
Serial In Serial Out, 4000/14000/40000 Series, 1-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1110 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 4.5 MHz |
Alternate Parts for 5962-8764601EA
This table gives cross-reference parts and alternative options found for 5962-8764601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8764601EX | Serial In Serial Out, 4000/14000/40000 Series, 1-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | 5962-8764601EA vs 5962-8764601EX |
5962-8764601EA | 4000/14000/40000 SERIES, 1-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | 5962-8764601EA vs 5962-8764601EA |
5962-8764601EX | Serial In Serial Out, 4000/14000/40000 Series, 1-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Motorola Semiconductor Products | 5962-8764601EA vs 5962-8764601EX |
5962-8764601EX | 4000/14000/40000 SERIES, 1-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | 5962-8764601EA vs 5962-8764601EX |