Part Details for 5962-8764802YX by Waferscale Integration Inc
Overview of 5962-8764802YX by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8764802YX
5962-8764802YX CAD Models
5962-8764802YX Part Data Attributes
|
5962-8764802YX
Waferscale Integration Inc
Buy Now
|
Compare Parts:
5962-8764802YX
Waferscale Integration Inc
UVPROM, 64KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | WINDOWED, CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.95 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4 mm |
Alternate Parts for 5962-8764802YX
This table gives cross-reference parts and alternative options found for 5962-8764802YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764802YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS27C512-20ECAM | UVPROM, 64KX8, 200ns, CMOS, CQCC32, 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 | Micross Components | 5962-8764802YX vs AS27C512-20ECAM |
AM27C512-200LCB | UVPROM, 64KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8764802YX vs AM27C512-200LCB |
AM27C512L-200LCB | UVPROM, 64KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8764802YX vs AM27C512L-200LCB |
AT27LV512R-20LC | UVPROM, 64KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | 5962-8764802YX vs AT27LV512R-20LC |
MBM27C512-20WTV | 64KX8 UVPROM, 200ns, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | FUJITSU Limited | 5962-8764802YX vs MBM27C512-20WTV |
5962-8764813QYX | UVPROM, 64KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-8764802YX vs 5962-8764813QYX |
AT27LV512R-20LI | UVPROM, 64KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | 5962-8764802YX vs AT27LV512R-20LI |
AM27C512-200LIB | UVPROM, 64KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8764802YX vs AM27C512-200LIB |
5962-8764802YX | UVPROM, 64KX8, 200ns, CMOS, CQCC32, | Teledyne e2v | 5962-8764802YX vs 5962-8764802YX |
AM27C512L-200LC | UVPROM, 64KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8764802YX vs AM27C512L-200LC |