Part Details for 5962-8765004JX by QP Semiconductor
Overview of 5962-8765004JX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-8765004JX
5962-8765004JX CAD Models
5962-8765004JX Part Data Attributes
|
5962-8765004JX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8765004JX
QP Semiconductor
UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8765004JX
This table gives cross-reference parts and alternative options found for 5962-8765004JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8765004JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C291-45DCB | UVPROM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | 5962-8765004JX vs AM27C291-45DCB |
WS57C191B-45D | UVPROM, 2KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | 5962-8765004JX vs WS57C191B-45D |
WS57C291B-45T | UVPROM, 2KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | 5962-8765004JX vs WS57C291B-45T |
5962-8765004JC | UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 5962-8765004JX vs 5962-8765004JC |
AM27C291-45/BLA | UVPROM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | 5962-8765004JX vs AM27C291-45/BLA |
27HC291-45/SJ | 2K X 8 UVPROM, 45 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 | Microchip Technology Inc | 5962-8765004JX vs 27HC291-45/SJ |
TMS27C291-45JL | 2KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | 5962-8765004JX vs TMS27C291-45JL |
5962-8765004LA | UVPROM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | 5962-8765004JX vs 5962-8765004LA |
WS57C291B-45TI | UVPROM, 2KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | 5962-8765004JX vs WS57C291B-45TI |
5962-8752901LA | UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 5962-8765004JX vs 5962-8752901LA |