Logic
5962-8766302M3A
Description: ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28

Overview of 5962-8766302M3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8766302M3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8766302M3A by Texas Instruments

5962-8766302M3A
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
S-CQCC-N28
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
10.6 ns
Propagation Delay (tpd)
10.6 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 5962-8766302M3A
    Texas Instruments
    ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for 5962-8766302M3A

This table gives cross-reference parts and alternative options found for 5962-8766302M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8766302M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8766302M3X ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 5962-8766302M3A vs 5962-8766302M3X
5962-8766302M3X Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC 5962-8766302M3A vs 5962-8766302M3X
54ACT11245FK ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments 5962-8766302M3A vs 54ACT11245FK
Part Number Description Manufacturer Compare
74ACT11245PWRE4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 5962-8766302M3A vs 74ACT11245PWRE4
5962-8766302MLA ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-8766302M3A vs 5962-8766302MLA
SN74ACT11245DW ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments 5962-8766302M3A vs SN74ACT11245DW
SN74ACT11245DBLE ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC 5962-8766302M3A vs SN74ACT11245DBLE
5962-8984702LA Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC 5962-8766302M3A vs 5962-8984702LA
74ACT11245PWG4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 5962-8766302M3A vs 74ACT11245PWG4
74ACT11244DWG4 Octal Buffers/Drivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 5962-8766302M3A vs 74ACT11244DWG4
5962-8766302M3X Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC 5962-8766302M3A vs 5962-8766302M3X
74ACT11244DBE4 ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments 5962-8766302M3A vs 74ACT11244DBE4
74ACT11244NSRE4 ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments 5962-8766302M3A vs 74ACT11244NSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8766302M3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8766302M3A by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-8766302M3A would you like to use for your alert(s)?
  • Please alert me when 5962-8766302M3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8766302M3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8766302M3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8766302M3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8766302M3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8766302M3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: