Part Details for 5962-8767908KFC by Broadcom Limited
Overview of 5962-8767908KFC by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8767908KFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8767908KFC-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE 16DFF Min Qty: 5 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$812.5060 / $817.3500 | Buy Now |
DISTI #
5962-8767908KFC
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor With Base DC-OUT 16-Pin CFPAK - Rail/Tube (Alt: 5962-8767908KFC) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$755.5616 / $888.8960 | Buy Now |
DISTI #
630-5962-8767908KFC
|
Mouser Electronics | High Speed Optocouplers Transistor Output Hermetically sealed RoHS: Compliant | 0 |
|
$817.3000 | Order Now |
DISTI #
5962-8767908KFC
|
EBV Elektronik | Optocoupler DC-IN 4-CH Transistor With Base DC-OUT 16-Pin CFPAK (Alt: 5962-8767908KFC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-8767908KFC
5962-8767908KFC CAD Models
5962-8767908KFC Part Data Attributes
|
5962-8767908KFC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-8767908KFC
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 5962-8767908KFC
This table gives cross-reference parts and alternative options found for 5962-8767908KFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767908KFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-655K | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps | Broadcom Limited | 5962-8767908KFC vs HCPL-655K |
5962-8767908KFC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, FP-16 | Agilent Technologies Inc | 5962-8767908KFC vs 5962-8767908KFC |
5962-8767908KFX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps, FP-16 | Hewlett Packard Co | 5962-8767908KFC vs 5962-8767908KFX |
5962-8767908KFC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps, FP-16 | Hewlett Packard Co | 5962-8767908KFC vs 5962-8767908KFC |