Part Details for 5962-87716022A by Analog Devices Inc
Overview of 5962-87716022A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-87716022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-87716022A-ND
|
DigiKey | IC MUX 8:1 300OHM 20CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$177.8261 / $189.8600 | Buy Now |
DISTI #
584-5962-87716022A
|
Mouser Electronics | Multiplexer Switch ICs 8-CHANNEL JFET MUX/DEMUX RoHS: Not Compliant | 0 |
|
$177.8200 / $189.8600 | Order Now |
|
Analog Devices Inc | 8-CHANNEL JFET MUX/DEMUX Min Qty: 1 Package Multiple: 1 | 144 |
|
$113.6900 / $189.8600 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, BIPOLAR, CQCC20 | 4 |
|
$184.6238 | Buy Now |
|
Rochester Electronics | 8-CHAN JFET Analog Multiplexer (OverVoltage and Power Supply LOSS Protected) - Dual marked (MUX08BRC) RoHS: Not Compliant Status: Active Min Qty: 1 | 1002 |
|
$164.1000 / $193.0500 | Buy Now |
Part Details for 5962-87716022A
5962-87716022A CAD Models
5962-87716022A Part Data Attributes
|
5962-87716022A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-87716022A
Analog Devices Inc
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | E-20-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-01-01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 80 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-87716022A
This table gives cross-reference parts and alternative options found for 5962-87716022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87716022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87716022C | Single-Ended Multiplexer, 1 Func, 8 Channel, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | 5962-87716022A vs 5962-87716022C |
5962-87716022A | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-87716022A vs 5962-87716022A |
5962-87716022X | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | 5962-87716022A vs 5962-87716022X |
5962-87716022A | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CQCC20, | Precision Monolithics Inc | 5962-87716022A vs 5962-87716022A |