Part Details for 5962-8773901DA by Texas Instruments
Overview of 5962-8773901DA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8773901DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W8580
|
Newark | Lm139Awb Rohs Compliant: Yes |TEXAS INSTRUMENTS 5962-8773901DA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, Flat Pack | 9 |
|
$14.5210 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, Flat Pack | 94 |
|
$25.7341 / $32.1676 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, Flat Pack | 4 |
|
$23.9000 | Buy Now |
|
Perfect Parts Corporation | 105 |
|
RFQ |
Part Details for 5962-8773901DA
5962-8773901DA CAD Models
5962-8773901DA Part Data Attributes:
|
5962-8773901DA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8773901DA
Texas Instruments
Quad Differential Comparator 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Qualification Status | Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.97 mm |
Alternate Parts for 5962-8773901DA
This table gives cross-reference parts and alternative options found for 5962-8773901DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8773901DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9673801VDA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962-8773901DA vs 5962R9673801VDA |
LM139AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, FP-14 | AMD | 5962-8773901DA vs LM139AF |
LM139AW-QMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962-8773901DA vs LM139AW-QMLV |
5962R8773901VDA | Aerospace Quad Low-Power Voltage Comparator | Analog Devices Inc | 5962-8773901DA vs 5962R8773901VDA |
LM139AW-MLS | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDFP14, CERPACK-14 | Texas Instruments | 5962-8773901DA vs LM139AW-MLS |
5962R9673801QDA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, W14B, Comparator | National Semiconductor Corporation | 5962-8773901DA vs 5962R9673801QDA |
LM139AW-SMD | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962-8773901DA vs LM139AW-SMD |
LM139AWB | Quad Differential Comparator 14-CFP -55 to 125 | Texas Instruments | 5962-8773901DA vs LM139AWB |
5962-8773901DX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-8773901DA vs 5962-8773901DX |
5962-9673801VDA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962-8773901DA vs 5962-9673801VDA |