Part Details for LM139AW-QMLV by Texas Instruments
Overview of LM139AW-QMLV by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM139AW-QMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM139AW-QMLV-ND
|
DigiKey | LOW POWER LOW OFFSET VOLTAGE QUA Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 11 |
|
$336.0000 / $367.5000 | Buy Now | |
|
Ameya Holding Limited | 321 |
|
RFQ |
Part Details for LM139AW-QMLV
LM139AW-QMLV CAD Models
LM139AW-QMLV Part Data Attributes
|
LM139AW-QMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139AW-QMLV
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.02 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for LM139AW-QMLV
This table gives cross-reference parts and alternative options found for LM139AW-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AW-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AWRLQMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AW-QMLV vs LM139AWRLQMLV |
5962R9673801QDA | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDFP14, W14B | Texas Instruments | LM139AW-QMLV vs 5962R9673801QDA |
5962R8773901VDX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | Analog Devices Inc | LM139AW-QMLV vs 5962R8773901VDX |
LM139AW-MLS | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDFP14, CERPACK-14 | Texas Instruments | LM139AW-QMLV vs LM139AW-MLS |
5962-8773901DA | Quad Differential Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AW-QMLV vs 5962-8773901DA |
5962L9673801VDX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDFP14, CERAMIC, DFP-14, Comparator | National Semiconductor Corporation | LM139AW-QMLV vs 5962L9673801VDX |
LM139AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, FP-14 | AMD | LM139AW-QMLV vs LM139AF |
LM139AWLQMLV | QUAD COMPARATOR, 2000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDFP14, CERPACK-14 | Texas Instruments | LM139AW-QMLV vs LM139AWLQMLV |
5962R8773902VDA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | Analog Devices Inc | LM139AW-QMLV vs 5962R8773902VDA |
LM139AWRQMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AW-QMLV vs LM139AWRQMLV |