Part Details for 5962-8777101MCA by Precision Monolithics Inc
Overview of 5962-8777101MCA by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8777101MCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 1 |
|
$39.0000 | Buy Now |
Part Details for 5962-8777101MCA
5962-8777101MCA CAD Models
5962-8777101MCA Part Data Attributes
|
5962-8777101MCA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
5962-8777101MCA
Precision Monolithics Inc
Operational Amplifier, 4 Func, 150uV Offset-Max, BIPolar, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Width | 7.62 mm |
Alternate Parts for 5962-8777101MCA
This table gives cross-reference parts and alternative options found for 5962-8777101MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8777101MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777101VCA | Aerospace Quad Low-Offset, Low-Power Op Amp | Analog Devices Inc | 5962-8777101MCA vs 5962-8777101VCA |
5962-8777101MCX | Operational Amplifier, 4 Func, 270uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | 5962-8777101MCA vs 5962-8777101MCX |
5962-8777101MCX | QUAD OP-AMP, 270uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Analog Devices Inc | 5962-8777101MCA vs 5962-8777101MCX |
5962-8777101MCA | Low Offset, Low Power Quad Op Amp | Analog Devices Inc | 5962-8777101MCA vs 5962-8777101MCA |
OP400AYMDA | IC QUAD OP-AMP, 220 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14, GLASS SEALED, CERDIP-14, Operational Amplifier | Analog Devices Inc | 5962-8777101MCA vs OP400AYMDA |