Part Details for 5962-8777601XX by Linfinity Microelectronics
Overview of 5962-8777601XX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-8777601XX
5962-8777601XX CAD Models
5962-8777601XX Part Data Attributes
|
5962-8777601XX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
5962-8777601XX
Linfinity Microelectronics
Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8777601XX
This table gives cross-reference parts and alternative options found for 5962-8777601XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8777601XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7812T/883B | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3 | Microchip Technology Inc | 5962-8777601XX vs SG7812T/883B |
IP140MAH-12-OS2 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601XX vs IP140MAH-12-OS2 |
LM140MAH-12R1 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | 5962-8777601XX vs LM140MAH-12R1 |
LM140MH-12R1 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601XX vs LM140MH-12R1 |
IP78M12AH-SM | Fixed Positive Standard Regulator, 12VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | 5962-8777601XX vs IP78M12AH-SM |
IP140MH-12-BSS2 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | 5962-8777601XX vs IP140MH-12-BSS2 |
JM38510/10703BXA | 12V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN | Texas Instruments | 5962-8777601XX vs JM38510/10703BXA |
SG7812T | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | 5962-8777601XX vs SG7812T |
IP78M12H-SM | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601XX vs IP78M12H-SM |
IP140MH-12-BSS2 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601XX vs IP140MH-12-BSS2 |