Part Details for 5962-8778201UA by Omnirel Corp
Overview of 5962-8778201UA by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8778201UA
5962-8778201UA CAD Models
5962-8778201UA Part Data Attributes
|
5962-8778201UA
Omnirel Corp
Buy Now
|
Compare Parts:
5962-8778201UA
Omnirel Corp
Fixed Positive Standard Regulator, 5VBIPolar, MSFM3,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIREL CORP | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for 5962-8778201UA
This table gives cross-reference parts and alternative options found for 5962-8778201UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8778201UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778201UX | Fixed Positive Standard Regulator, 5VPSFM3, | Linfinity Microelectronics | 5962-8778201UA vs 5962-8778201UX |
SG7805AIG-DESC | Fixed Positive Standard Regulator, 5V, BIPolar | Microchip Technology Inc | 5962-8778201UA vs SG7805AIG-DESC |
5962-8778201UA | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, | International Rectifier | 5962-8778201UA vs 5962-8778201UA |
5962-8778201UX | Fixed Positive Standard Regulator, 5VPSFM3, | Solitron Devices Inc | 5962-8778201UA vs 5962-8778201UX |
5962-8778201UC | Fixed Positive Standard Regulator, 5VPSFM3 | TT Electronics Resistors | 5962-8778201UA vs 5962-8778201UC |
5962-8778201UA | Fixed Positive Standard Regulator, 5VPSFM3, | Unitrode Corp (RETIRED) | 5962-8778201UA vs 5962-8778201UA |
5962-8778201UC | 5V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | 5962-8778201UA vs 5962-8778201UC |
5962-8778201UA | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | 5962-8778201UA vs 5962-8778201UA |
5962-8778201UX | 5V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | 5962-8778201UA vs 5962-8778201UX |
SG7805AIG | Fixed Positive Standard Regulator, 5V, BIPolar, CSFM3 | Microchip Technology Inc | 5962-8778201UA vs SG7805AIG |