Part Details for 5962-8778501XX by Intersil Corporation
Overview of 5962-8778501XX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-8778501XX
5962-8778501XX CAD Models
5962-8778501XX Part Data Attributes
|
5962-8778501XX
Intersil Corporation
Buy Now
|
Compare Parts:
5962-8778501XX
Intersil Corporation
OP-AMP, 6000uV OFFSET-MAX, BCY12, CAN-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 50 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-XBCY-W12 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8778501XX
This table gives cross-reference parts and alternative options found for 5962-8778501XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8778501XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778501XA | OP-AMP, 6000uV OFFSET-MAX, BCY12, CAN-12 | Intersil Corporation | 5962-8778501XX vs 5962-8778501XA |
5962-8778501XA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CAN-12 | Harris Semiconductor | 5962-8778501XX vs 5962-8778501XA |
5962-8778501XX | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CAN-12 | Harris Semiconductor | 5962-8778501XX vs 5962-8778501XX |