Part Details for HA1-2400/883 by Intersil Corporation
Overview of HA1-2400/883 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HA1-2400/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 9000UV OFFSET-MAX, BIPOLAR, CDIP16 | 8 |
|
$46.0275 / $48.4500 | Buy Now |
Part Details for HA1-2400/883
HA1-2400/883 CAD Models
HA1-2400/883 Part Data Attributes
|
HA1-2400/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA1-2400/883
Intersil Corporation
OP-AMP, 9000uV OFFSET-MAX, 20MHz BAND WIDTH, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 22.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for HA1-2400/883
This table gives cross-reference parts and alternative options found for HA1-2400/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-2400/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHA1-2400-2 | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, CDIP16, | Elantec (RETIRED) | HA1-2400/883 vs EHA1-2400-2 |
EHA1-2400/883B | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, CDIP16, | Elantec (RETIRED) | HA1-2400/883 vs EHA1-2400/883B |
5962-8778301EA | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP16, | Elantec (RETIRED) | HA1-2400/883 vs 5962-8778301EA |
5962-8778501XC | OP-AMP, 6000uV OFFSET-MAX, BCY12, CAN-12 | Intersil Corporation | HA1-2400/883 vs 5962-8778501XC |
HA1-2400-2 | OP-AMP, 9000uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP16, CERDIP-16 | Intersil Corporation | HA1-2400/883 vs HA1-2400-2 |
HA1-2400-2 | OP-AMP, 9000uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP16, CERDIP-16 | Rochester Electronics LLC | HA1-2400/883 vs HA1-2400-2 |
HA1-2400-8 | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, CDIP16 | Harris Semiconductor | HA1-2400/883 vs HA1-2400-8 |
5962-8778301EX | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP16, | Elantec (RETIRED) | HA1-2400/883 vs 5962-8778301EX |
5962-01-031-3881 | Operational Amplifier | Renesas Electronics Corporation | HA1-2400/883 vs 5962-01-031-3881 |
5962-8778501XA | OP-AMP, 6000uV OFFSET-MAX, BCY12, CAN-12 | Intersil Corporation | HA1-2400/883 vs 5962-8778501XA |