Part Details for 5962-8780701RX by Harris Semiconductor
Overview of 5962-8780701RX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8780701RX
5962-8780701RX CAD Models
5962-8780701RX Part Data Attributes
|
5962-8780701RX
Harris Semiconductor
Buy Now
|
Compare Parts:
5962-8780701RX
Harris Semiconductor
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 5962-8780701RX
This table gives cross-reference parts and alternative options found for 5962-8780701RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8780701RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC273J | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | 5962-8780701RX vs SNJ54HC273J |
8409901RA | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | 5962-8780701RX vs 8409901RA |
SN54HC377J | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | 5962-8780701RX vs SN54HC377J |
JM38510/65601BRA | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | 5962-8780701RX vs JM38510/65601BRA |
CD74HC273EX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | 5962-8780701RX vs CD74HC273EX |
GD74HC377 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | 5962-8780701RX vs GD74HC377 |
SNJ54HC377J | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | 5962-8780701RX vs SNJ54HC377J |
5962-8780701RA | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | 5962-8780701RX vs 5962-8780701RA |
8409901RA | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | 5962-8780701RX vs 8409901RA |
SN74HC273N-10 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | 5962-8780701RX vs SN74HC273N-10 |