Part Details for 5962-8850101YA by Intel Corporation
Overview of 5962-8850101YA by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-8850101YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8850101YA-ND
|
DigiKey | IC MPU 80C186 10MHZ 68CQFP Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$288.8900 | Buy Now |
|
Quest Components | 1 |
|
$558.0610 | Buy Now | |
|
Quest Components | 17 |
|
$297.5040 / $347.0880 | Buy Now | |
|
Rochester Electronics | Microprocessor, 16-Bit, 10MHz, CMOS, CQFP68 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$247.9200 / $291.6700 | Buy Now |
Part Details for 5962-8850101YA
5962-8850101YA CAD Models
5962-8850101YA Part Data Attributes
|
5962-8850101YA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8850101YA
Intel Corporation
Microprocessor, 16-Bit, 10MHz, CMOS, CQFP68, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL68,.95SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.95SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.69 mm | |
Speed | 10 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.195 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8850101YA
This table gives cross-reference parts and alternative options found for 5962-8850101YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8850101YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1750A-40QGMB | Microprocessor, 16-Bit, 40MHz, CMOS, GULLWING, QFP-68 | Pyramid Semiconductor Corporation | 5962-8850101YA vs P1750A-40QGMB |
5962-8946201MZC | 16-BIT, 8MHz, MICROPROCESSOR, QFP68, LCC-68 | Motorola Mobility LLC | 5962-8850101YA vs 5962-8946201MZC |
TS68C000DESC01MZC | Microprocessor, 16-Bit, 8MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | 5962-8850101YA vs TS68C000DESC01MZC |
P1750ASOS-30QLMX | Microprocessor, 16-Bit, 30MHz, CMOS, QFP-68 | Pyramid Semiconductor Corporation | 5962-8850101YA vs P1750ASOS-30QLMX |
TSX68C000VF12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | 5962-8850101YA vs TSX68C000VF12.5A |
8501002YA | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | Defense Logistics Agency | 5962-8850101YA vs 8501002YA |
5962-8946203MZC | 16-BIT, 12.5MHz, MICROPROCESSOR, QFP68, LCC-68 | Motorola Mobility LLC | 5962-8850101YA vs 5962-8946203MZC |
P1750ASOS-20QGM | Microprocessor, 16-Bit, 20MHz, CMOS, QFP-68 | Pyramid Semiconductor Corporation | 5962-8850101YA vs P1750ASOS-20QGM |
5962-8766504TX | Microprocessor, 16-Bit, 40MHz, CMOS, GULLWING, DIP-64 | Pyramid Semiconductor Corporation | 5962-8850101YA vs 5962-8766504TX |
P1750A-20G1MB | Microprocessor, 16-Bit, 20MHz, CMOS, CDSO64, 1.27 MM PITCH, GULLWING, DIP-64 | Pyramid Semiconductor Corporation | 5962-8850101YA vs P1750A-20G1MB |