Part Details for 5962-8850104ZA by Intel Corporation
Overview of 5962-8850104ZA by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962-8850104ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MICROCIRCUIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$335.0000 | Buy Now |
Part Details for 5962-8850104ZA
5962-8850104ZA CAD Models
5962-8850104ZA Part Data Attributes
|
5962-8850104ZA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8850104ZA
Intel Corporation
Microprocessor, 16-Bit, 16MHz, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.275 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.275 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8850104ZA
This table gives cross-reference parts and alternative options found for 5962-8850104ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8850104ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68010R10X | 16-BIT, 10MHz, MICROPROCESSOR, CPGA68 | Motorola Mobility LLC | 5962-8850104ZA vs MC68010R10X |
TS68C000MRB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | 5962-8850104ZA vs TS68C000MRB/C12.5A |
MC68010R10DS | 16-BIT, 10MHz, MICROPROCESSOR, CPGA68 | Motorola Mobility LLC | 5962-8850104ZA vs MC68010R10DS |
MC68HC001RC12 | 32-BIT, 12MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | 5962-8850104ZA vs MC68HC001RC12 |
MC68HC001RC12 | Microprocessor, 32-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | 5962-8850104ZA vs MC68HC001RC12 |
MG80C186-10 | Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | 5962-8850104ZA vs MG80C186-10 |
MC68010CRC16 | 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | 5962-8850104ZA vs MC68010CRC16 |
5962-8946203MUX | Microprocessor, 16-Bit, 12.5MHz, HCMOS, CPGA68 | Microchip Technology Inc | 5962-8850104ZA vs 5962-8946203MUX |
UPD70208R-10 | Microprocessor, 16-Bit, 10MHz, MOS, CPGA68, CERAMIC, PGA-68 | NEC Electronics America Inc | 5962-8850104ZA vs UPD70208R-10 |
PACE1757M-30PGMB | Microprocessor | Pyramid Semiconductor Corporation | 5962-8850104ZA vs PACE1757M-30PGMB |