Part Details for 5962-8853703PX by Precision Monolithics Inc
Overview of 5962-8853703PX by Precision Monolithics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-8853703PX
5962-8853703PX CAD Models
5962-8853703PX Part Data Attributes
|
5962-8853703PX
Precision Monolithics Inc
Buy Now
|
Compare Parts:
5962-8853703PX
Precision Monolithics Inc
Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8853703PX
This table gives cross-reference parts and alternative options found for 5962-8853703PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8853703PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-37CD/883B | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | 5962-8853703PX vs OP-37CD/883B |
5962-8962701PA | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | 5962-8853703PX vs 5962-8962701PA |
OP-37CJG | OP-AMP, 300uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8853703PX vs OP-37CJG |
OP27CZ | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | 5962-8853703PX vs OP27CZ |
OP-27CZ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | 5962-8853703PX vs OP-27CZ |
OP27CZ | IC OP-AMP, 300 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-8853703PX vs OP27CZ |
5962-8962701PX | OP-AMP, 300uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | 5962-8853703PX vs 5962-8962701PX |
HA3-5127-5 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Harris Semiconductor | 5962-8853703PX vs HA3-5127-5 |
5962-8853703PX | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Micro Power Systems | 5962-8853703PX vs 5962-8853703PX |
HA7-5137-5 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | 5962-8853703PX vs HA7-5137-5 |