| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP27CZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, | OP27CZ vs OP27CZ |
| 5962-8853703PC | Linear Technology | Check for Price | IC OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | OP27CZ vs 5962-8853703PC |
| HA7-5127-7 | Rochester Electronics LLC | Check for Price | OP-AMP, 300uV OFFSET-MAX, 8.5MHz BAND WIDTH, CDIP8 | OP27CZ vs HA7-5127-7 |
| 5962-8853703PA | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8 | OP27CZ vs 5962-8853703PA |
| 5962-8853703PX | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8 | OP27CZ vs 5962-8853703PX |
| OP-37CJG | Texas Instruments | Check for Price | OP-AMP, 300uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | OP27CZ vs OP-37CJG |
| 5962-8962701PA | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | OP27CZ vs 5962-8962701PA |
| OP-37CZ | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | OP27CZ vs OP-37CZ |
| 5962-8853703PX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 300000uV Offset-Max, BIPolar, CDIP8 | OP27CZ vs 5962-8853703PX |
| OP27CZ | Analog Devices Inc | Check for Price | IC OP-AMP, 300 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | OP27CZ vs OP27CZ |
Part Details for OP27CZ by Linear Integrated Systems
Results Overview of OP27CZ by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP27CZ Information
OP27CZ by Linear Integrated Systems is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: OP27CZ by Linear Integrated Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP27CZ Part Data Attributes
|
|
OP27CZ
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
OP27CZ
Linear Integrated Systems
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.08 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-CDIP-T8 | |
| Low-Offset | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 300000 |
Alternate Parts for OP27CZ
This table gives cross-reference parts and alternative options found for OP27CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.