Part Details for 5962-8854701QX by Intel Corporation
Overview of 5962-8854701QX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8854701QX
5962-8854701QX CAD Models
5962-8854701QX Part Data Attributes
|
5962-8854701QX
Intel Corporation
Buy Now
|
Compare Parts:
5962-8854701QX
Intel Corporation
Math Coprocessor, 16-Bit, NMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 5962-8854701QX
This table gives cross-reference parts and alternative options found for 5962-8854701QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8854701QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8944903QX | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | 5962-8854701QX vs 5962-8944903QX |
P8087-2 | Math Coprocessor, 16-Bit, HMOS, PDIP40 | Intel Corporation | 5962-8854701QX vs P8087-2 |
5962-8944901QA | Math Coprocessor, 16-Bit, CMOS, CDIP40 | Intel Corporation | 5962-8854701QX vs 5962-8944901QA |
5962-8854702QA | Math Coprocessor, 16-Bit, NMOS, CDIP40 | Intel Corporation | 5962-8854701QX vs 5962-8854702QA |
MD8087-2/BQA | Math Coprocessor, 16-Bit, NMOS, CDIP40, CERAMIC, DIP2-40 | Rochester Electronics LLC | 5962-8854701QX vs MD8087-2/BQA |
P8087 | Math Coprocessor, 16-Bit, HMOS, PDIP40 | Intel Corporation | 5962-8854701QX vs P8087 |
MC8087-2/B | Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | 5962-8854701QX vs MC8087-2/B |
5962-8854701QX | Math Coprocessor, 16-Bit, NMOS, CDIP40, | Rochester Electronics LLC | 5962-8854701QX vs 5962-8854701QX |
5962-8944903QA | Math Coprocessor, 16-Bit, CMOS, CDIP40 | Intel Corporation | 5962-8854701QX vs 5962-8944903QA |
MD8087-2/B | Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | 5962-8854701QX vs MD8087-2/B |