Part Details for 5962-8866203XX by Pyramid Semiconductor Corporation
Overview of 5962-8866203XX by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8866203XX
5962-8866203XX CAD Models
5962-8866203XX Part Data Attributes
|
5962-8866203XX
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8866203XX
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8866203XX
This table gives cross-reference parts and alternative options found for 5962-8866203XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866203XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1256L-55PILF | Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | 5962-8866203XX vs P4C1256L-55PILF |
6206-55/BXAJC | 32KX8 STANDARD SRAM, 55ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Motorola Mobility LLC | 5962-8866203XX vs 6206-55/BXAJC |
EDI8833LP55CB | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, | Electronic Designs Inc | 5962-8866203XX vs EDI8833LP55CB |
5962-8866203XA | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8866203XX vs 5962-8866203XA |
5962-8855208XA | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Electronic Designs Inc | 5962-8866203XX vs 5962-8855208XA |
EDI8833P55CB | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, | Electronic Designs Inc | 5962-8866203XX vs EDI8833P55CB |
5962-8855208XX | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | 5962-8866203XX vs 5962-8855208XX |
MT5C2568C-55/883C | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, DIP-28 | Micross Components | 5962-8866203XX vs MT5C2568C-55/883C |
5962-8866203XA | 32KX8 STANDARD SRAM, 55ns, CDIP28, 0.300 INCH, CERDIP-28 | Motorola Mobility LLC | 5962-8866203XX vs 5962-8866203XA |
MMCP-65656GV-55/883 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | 5962-8866203XX vs MMCP-65656GV-55/883 |