Part Details for 5962-8866510ZA by Defense Logistics Agency
Overview of 5962-8866510ZA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866510ZA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8866510ZA
5962-8866510ZA CAD Models
5962-8866510ZA Part Data Attributes
|
5962-8866510ZA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8866510ZA
Defense Logistics Agency
Multi-Port SRAM, 2KX16, 70ns, CMOS, CAVITY-UP, CERAMIC, PGA-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CAVITY-UP, CERAMIC, PGA-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for 5962-8866510ZA
This table gives cross-reference parts and alternative options found for 5962-8866510ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866510ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V06L55J8 | PLCC-68, Reel | Integrated Device Technology Inc | 5962-8866510ZA vs 70V06L55J8 |
7006S55JI | PLCC-68, Tube | Integrated Device Technology Inc | 5962-8866510ZA vs 7006S55JI |
70V06L55J | PLCC-68, Tube | Integrated Device Technology Inc | 5962-8866510ZA vs 70V06L55J |
5962-9150803MYX | Multi-Port SRAM, 16KX8, 55ns, CMOS, QFP-68 | Integrated Device Technology Inc | 5962-8866510ZA vs 5962-9150803MYX |
7006S45J8 | PLCC-68, Reel | Integrated Device Technology Inc | 5962-8866510ZA vs 7006S45J8 |
IDT7006S20PF9 | Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 5962-8866510ZA vs IDT7006S20PF9 |
IDT7006L55PFI9 | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 5962-8866510ZA vs IDT7006L55PFI9 |
7006S55PF | TQFP-64, Tray | Integrated Device Technology Inc | 5962-8866510ZA vs 7006S55PF |
7006S55PFG8 | Multi-Port SRAM, 16KX8, 55ns, CMOS, PQFP64 | Renesas Electronics Corporation | 5962-8866510ZA vs 7006S55PFG8 |
70V06L20PFI8 | TQFP-64, Reel | Integrated Device Technology Inc | 5962-8866510ZA vs 70V06L20PFI8 |