There are no models available for this part yet.
Overview of 5962-8874801UA by Linfinity Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8874801UA by Linfinity Microelectronics
Part Data Attributes for 5962-8874801UA by Linfinity Microelectronics
5962-8874801UA
Linfinity Microelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINFINITY MICROELECTRONICS
|
Reach Compliance Code
|
unknown
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2.5 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
R-CSFM-P3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.075%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1ISO-TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3%
|
Want to compare parts?
-
5962-8874801UALinfinity MicroelectronicsFixed Negative Standard Regulator, 15V, BIPolar, CSFM3,VS
-
Alternate Parts for 5962-8874801UA
This table gives cross-reference parts and alternative options found for 5962-8874801UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8874801UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7915P | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | Micro Commercial Components | 5962-8874801UA vs MC7915P |
LM320T-15/NOPB | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-8874801UA vs LM320T-15/NOPB |
LM7915CT | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-8874801UA vs LM7915CT |
LM320T-15/NOPB | 15V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | 5962-8874801UA vs LM320T-15/NOPB |
SG7915AIG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | 5962-8874801UA vs SG7915AIG/883B |
5962-8874801UX | Fixed Negative Standard Regulator, 15V, CSFM3, | Linfinity Microelectronics | 5962-8874801UA vs 5962-8874801UX |
MC7915BT | 15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | 5962-8874801UA vs MC7915BT |
LM7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | 5962-8874801UA vs LM7915CT |
Related Parts for 5962-8874801UA
-
5962-8855301UALinear Regulator ICs
-
PIC627Switching Regulator or Controllers
-
TC74A0-5.0VCTTROther Analog ICs
-
7801301XAOperational Amplifiers
-
MA28102MBNFixed Capacitors
-
JAN1N1206ARectifier Diodes
-
5962-8864801EALine Driver or Receivers
-
5962-87802012CDigital to Analog Converters
-
5962-89961012AMultiplexers or Switches